Facom Aluminium 9-way Control Cabinet Key, 4 square cavities: 5, 6, 7-8, 9-10 mm (A). 3 triangular cavities: 7, 8-9,
- RS-artikelnummer:
- 722-7227
- Tillv. art.nr:
- 838305PB
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
1 215,89 kr
(exkl. moms)
1 519,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 105 enhet(er) levereras från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 215,89 kr |
*vägledande pris
- RS-artikelnummer:
- 722-7227
- Tillv. art.nr:
- 838305PB
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Number of Key Profiles | 9 | |
| Capacity | 4 square cavities: 5, 6, 7-8, 9-10 mm (A). 3 triangular cavities: 7, 8-9, 10-11 mm (B). 1 slotted cylindrical cavity: 3-5 mm (C). 1 round cavity with flat: 6 mm (D). | |
| Key Type | Control Cabinet Key | |
| Body Material | Aluminium | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Number of Key Profiles 9 | ||
Capacity 4 square cavities: 5, 6, 7-8, 9-10 mm (A). 3 triangular cavities: 7, 8-9, 10-11 mm (B). 1 slotted cylindrical cavity: 3-5 mm (C). 1 round cavity with flat: 6 mm (D). | ||
Key Type Control Cabinet Key | ||
Body Material Aluminium | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
9 Tips Cross Wrench
9 tips cross wrench linked with a chain, easy to withdraw
Able to open most locks in buildings or factories
One PH2 and 7mm slotted bit
Unique compact design that is light, strong and extremely convenient for multiple application
Able to open most locks in buildings or factories
One PH2 and 7mm slotted bit
Unique compact design that is light, strong and extremely convenient for multiple application
relaterade länkar
- Facom Aluminium 4-way Control Cabinet Key 8 mm (A). - 1 triangular cavity: 9 mm
- NEMIQ 9-way Control Cabinet Key
- Felo 5-way Control Cabinet Key, 7 Capacity
- Phoenix Contact Diecast Zinc 9-way Control Cabinet Key
- Bahco 8-way Control Cabinet Key
- Legrand 8 → 9-way
- Knipex Diecast Zinc 7-way Control Cabinet Key, 5 → 11 mm Capacity
- Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity