Phoenix Contact Diecast Zinc 9-way Control Cabinet Key

Antal (1 enhet)*

413,23 kr

(exkl. moms)

516,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 10 enhet(er) är redo att levereras
  • Plus 34 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 10 enhet(er) från den 23 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +413,23 kr

*vägledande pris

RS-artikelnummer:
190-2076
Tillv. art.nr:
1212525
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Number of Key Profiles

9

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

COO (Country of Origin):
DE

Phoenix Contact Cabinet Key, 9-Way Control - SF-CCK 9 - 1212525


Make sure your control cabinets are always securely locked with this nine-way key from Phoenix Contact. It's a universal plug-in type device and is compatible with most cabinets.
You'll find each of the nine key profiles set into a robust cross-shaped unit measuring 95mm long by 95mm wide. Choose from two-way, square, triangular and special key bits to fit a variety of common lock profiles.
A split ring attaches the device to a sturdy metal linked chain, which has a swivelling trigger snap-hook at the end. You can clip this onto your belt and use the key while it's attached, to prevent it from getting lost. The die-cast zinc body material offers excellent strength and durability, as well as resistance to corrosion and damage. This ensures a reliably long product life.

• Total unit weight of 175g
• Blue body colour
• Complies with the Restriction of Hazardous Substances (RoHS) directive, so it contains no more than trace amounts of any materials that are potentially harmful to health, such as lead or mercury

relaterade länkar