RS PRO Diecast Zinc, Fiberglass Reinforced Plastic 8-way Control Cabinet Key
- RS-artikelnummer:
- 228-1568
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
324,51 kr
(exkl. moms)
405,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 198 enhet(er) från den 22 december 2025
- Dessutom levereras 21 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 324,51 kr |
*vägledande pris
- RS-artikelnummer:
- 228-1568
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Number of Key Profiles | 8 | |
| Key Type | Control Cabinet Key | |
| Body Material | Diecast Zinc, Fiberglass Reinforced Plastic | |
| Finish | Zinc | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Key Profiles 8 | ||
Key Type Control Cabinet Key | ||
Body Material Diecast Zinc, Fiberglass Reinforced Plastic | ||
Finish Zinc | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
RS PRO Universal Control Cabinet Key - 8 in 1
When you need control cabinet keys RS PRO has the perfect solution for you. We are excited to introduce this superb high-quality device that is a wonderful piece of engineering with well-thought-out features. Upon inspection, the universal key feels great in the hand and offers a range of locking options with 360° rotation, and alternating forms to suit a variety of applications.
Why would you choose this Control Cabinet Key?
The universal key wrench is an 8 in 1 locking system that offers excellent ergonomics, comfort, and extra torque delivery when used as a T-handle. This design is vastly superior to standard cabinet key sets, made from high-quality materials such as die-cast zinc and durable glass-reinforced polymer. Storage is simple, the wrench fully collapses so it fits nicely in your pocket or toolbox.
Features and Benefits
- JointKey
- 360° rotating cross key heads
- Drive identification marking
- Twist mechanism for different profiles
- Forms to a T-handle with higher torque
- Made of die-cast zinc and reinforced fibreglass plastic
- Made of zinc casting (GD-Zn)
Specification
- Dimensions: 130 x 38 mm
- Square socket size: 5 mm, 6 mm, 7 mm, 8 mm
- Triangle socket size: 7 mm, 8 mm, 9 mm
- Two Way Key: 3 - 5 mm
- Weight: 91 g
Applications
- Electrical, gas and water cabinet closures
- Facilities locking systems
- Shut-off-systems
relaterade länkar
- RS PRO Diecast Zinc, Fiberglass Reinforced Plastic 13-way Control Cabinet Key
- RS PRO Diecast Zinc 5-way Control Cabinet Key
- Knipex Diecast Zinc 17-way Control Cabinet Key
- Knipex Diecast Zinc 10-way Control Cabinet Key
- Phoenix Contact Diecast Zinc 4-way Control Cabinet Key
- Phoenix Contact Diecast Zinc 9-way Control Cabinet Key
- Knipex Diecast Zinc 3-way Control Cabinet Key
- Knipex Diecast Zinc 7-way Control Cabinet Key, 5 → 11 mm Capacity