Pressmaster Pressinsats-kit, Koaxialtyp Pressinsats Svart

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

670,88 kr

(exkl. moms)

838,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 09 juli 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +670,88 kr

*vägledande pris

RS-artikelnummer:
464-892
Tillv. art.nr:
4300-1088
Tillverkare / varumärke:
Pressmaster
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Pressmaster

Produkttyp

Pressinsats-kit

Isolation

Isolerad

Färg

Svart

Undertyp

Pressinsats

Antal portar

6

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
SE

Multi-purpose Crimp Tool


A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple thumb screw lock located at the front of the jaws. The tool has a ratchet action crimping cycle, with quick release should jamming occur. No setting is required.,Providing a durable and consistent termination the tool is supplied (without die sets) either on its own or in a strong plastic carrying case. The case includes compartments to store up to 4 die sets. Instructions for crimping are included. The die set for shielded plugs is included with shield termination kit stock no. 455-242.

Note

For correct termination only use the die set specified for each plug stock no. Part number.
Part number 455-214 non-keyed 8/8 die set
Part number 464-915 keyed 8/8 die set

Relaterade länkar