Molex Crimpverktyg 207129 Manuell

Mängdrabatt möjlig

Antal (1 enhet)*

4 875,00 kr

(exkl. moms)

6 093,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
1 - 44 875,00 kr
5 +4 738,50 kr

*vägledande pris

RS-artikelnummer:
260-9981
Tillv. art.nr:
638114700
Tillverkare / varumärke:
Molex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Molex

Driftstyp

Manuell

Produkttyp

Crimpverktyg

Serie

207129

Standarder/godkännanden

No

Molex 207129 Series Crimping Tool, 12 to 10 AWG Wire size, Hand Operation Type - 638114700


This crimping tool is a hand-operated instrument designed specifically for MLX connectors, accommodating wire sizes from 12 AWG to 10 AWG. Weighing 742.798g, it is a manual tool that ensures precise crimping for secure electrical connections. With easy operation and robust construction, it serves professionals across various industries requiring reliable application tooling.

Features & Benefits


• Designed for MLX crimp terminals to ensure compatibility

• Suitable for wire sizes 10-12 AWG for versatile use

• Manual operation provides full control during crimping

• Key part of quality crimping tools within the industry

• Durable construction guarantees long-lasting performance

• Comprehensive tooling specifications ensure optimal results

Applications


• Used with MLX crimp terminals for secure connections

• Used for precise crimping in automation

• Employed in electrical and mechanical industries for reliability

• Suitable for various electrical installations requiring crimping

What materials does this tool effectively work with?


This tool is designed to effectively crimp MLX crimp terminals, which typically utilise materials like tin for proper conductivity and durability.

How does the manual operation enhance its usability?


Manual operation provides a tactile feel, allowing for precision in crimping, which is critical when creating reliable electrical connections, particularly in professional settings.

Can this tool be used for terminals outside the specified types?


It is advised to use this tool exclusively with Molex terminals and tooling to ensure compatibility and avoid liability for performance issues.

Is this tool suitable for heavy-duty applications?


While it is designed for standard usage with 10-12 AWG wire, for heavy-duty applications, consideration should be given to the wire size and the type of terminal being used.

Relaterade länkar