Molex Crimpverktyg 207129 Manuell
- RS-artikelnummer:
- 213-4416
- Tillv. art.nr:
- 640160170
- Tillverkare / varumärke:
- Molex
Mängdrabatt möjlig
Antal (1 enhet)*
2 723,88 kr
(exkl. moms)
3 404,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 2 723,88 kr |
| 5 + | 2 497,82 kr |
*vägledande pris
- RS-artikelnummer:
- 213-4416
- Tillv. art.nr:
- 640160170
- Tillverkare / varumärke:
- Molex
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
| Varumärke | Molex | |
| Driftstyp | Manuell | |
| Produkttyp | Crimpverktyg | |
| Serie | 207129 | |
| Standarder/godkännanden | CHINA RoHS, RoHS | |
| Välj alla | ||
|---|---|---|
Varumärke Molex | ||
Driftstyp Manuell | ||
Produkttyp Crimpverktyg | ||
Serie 207129 | ||
Standarder/godkännanden CHINA RoHS, RoHS | ||
- COO (ursprungsland):
- TW
Molex 207129 Series Crimping Tool, 12 to 8 AWG Wire size, Hand Operation - 640160170
This crimping tool by Molex is designed specifically for service-grade hand crimping, suitable for use with HCS-125, MX150L, and Mini-Fit Sr connectors. This manual tool operates with a ratcheting mechanism, enhancing user control and accuracy during electrical crimping tasks. It is engineered to accommodate wire sizes ranging from 12 AWG to 8 AWG.
Features & Benefits
• Integrated ratcheting feature improves crimping accuracy
• Suitable for HCS-125, MX150L, and Mini-Fit Sr connectors
• Manual operation allows for controlled crimping processes
• Versatile for use in field repairs and limited terminations
• Cost-effective design ideal for occasional and basic tasks
• No guarantee of terminal locator presence, offering flexibility
Applications
• Used with 12 AWG to 8 AWG terminals
• Effective for limited electrical connections and repairs
• Compatible with various types of Molex connectors
• Ideal for low-cost field maintenance activities
Molex ServiceGrade handpressverktyg är utformat för HCS-125, MX150L och Mini-Fit Sr pressplintar med ett trådstorleksintervall på 12-14 AWG, 8-12 AWG respektive 8-12 AWG.
What types of connectors are compatible with this tool?
Ett handverktyg med helcykel och spärrmekanism ger fullständiga crimpningar
Ergonomiska handtag med mjukt grepp för bekväm pressning
It is compatible with a range of Molex connectors, including HCS-125, MX150L, and Mini-Fit Sr, making it versatile for different electrical tasks.
Is a terminal locator necessary for operation?
While a terminal locator may enhance accuracy, this tool can function without one, allowing for flexibility depending on user preference and skills.
How does the ratcheting mechanism benefit crimping?
The ratcheting mechanism allows for a more controlled crimping action, ensuring that the connector is securely attached without excessive force, reducing the risk of damage.
Can this tool be used for high-volume terminations?
It is designed primarily for low-cost, service-grade applications and may not meet the standards required for high-volume termination needs; a premium-grade tool is recommended for such tasks.
Relaterade länkar
- Molex Crimpverktyg 207129 Manuell 207129 mm
- Molex Crimpverktyg 207129 Manuell
- FTDI Chip RS485 Kabel för omvandlare 1
- SKF Lagervärmare 320 mm, 230 V 20 mm
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- Siemens PLC-CPU Programkapacitet 2 MB 20
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8