Molex Crimpverktyg 207129 Manuell
- RS-artikelnummer:
- 178-9795
- Distrelec artikelnummer:
- 302-99-840
- Tillv. art.nr:
- 64001-4300
- Tillverkare / varumärke:
- Molex
Mängdrabatt möjlig
Antal (1 enhet)*
6 499,84 kr
(exkl. moms)
8 124,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 6 499,84 kr |
| 2 + | 6 317,81 kr |
*vägledande pris
- RS-artikelnummer:
- 178-9795
- Distrelec artikelnummer:
- 302-99-840
- Tillv. art.nr:
- 64001-4300
- Tillverkare / varumärke:
- Molex
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
| Varumärke | Molex | |
| Driftstyp | Manuell | |
| Produkttyp | Crimpverktyg | |
| Serie | 207129 | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Molex | ||
Driftstyp Manuell | ||
Produkttyp Crimpverktyg | ||
Serie 207129 | ||
Standarder/godkännanden No | ||
Molex 207129 Series Crimping Tool, 22 to 14 AWG Wire size, Hand Operation Type - 64001-4300
This crimping tool is an essential manual application tool designed to facilitate secure wire connections. Suitable for wire sizes ranging from 22 AWG to 14 AWG, it is specifically engineered for Avikrimp connectors. The tool features a ratcheting mechanism that ensures precise crimping, enhancing connectivity reliability. Built for professional use, it supports electrical work with various loose piece terminals.
Features & Benefits
• Hand-operated design offers manual control for precision crimping
• Ratcheting mechanism secures consistent pressure on connections
• Compatible with 22 to 14 AWG wiring for versatile use
• High-quality construction ensures durability and longevity
• Specifically designed for use with Avikrimp connectors
• Supports electrical tasks in automation and mechanisation
Applications
• Ideal for crimping Avikrimp connectors in electrical assemblies
• Used for securing loose piece terminals in control panels
• Suitable for within automation and electronics fields
• Employed in maintenance and repair of electrical wiring systems
Handcrimpningsverktyg
What type of wire sizes can be processed with this tool?
It accommodates wire sizes from 22 AWG to 14 AWG, making it versatile for various applications.
How does the ratcheting feature enhance the crimping process?
The ratcheting feature maintains consistent pressure during crimping, ensuring reliable connections and reducing user fatigue.
Can this tool be used with connectors from other manufacturers?
The specifications are tailored for Molex connectors, so using it with connectors from other manufacturers may affect performance and results.
What maintenance is required to keep this tool in good condition?
Regularly clean the tool after use and ensure it is free from debris or corrosion to maintain optimal performance.
Relaterade länkar
- Molex Crimpverktyg 207129 Manuell
- Molex Crimpverktyg 207129 Manuell 207129 mm
- FTDI Chip RS485 Kabel för omvandlare 1
- SKF Lagervärmare 320 mm, 230 V 20 mm
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- Siemens PLC-CPU Programkapacitet 2 MB 20
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8