Belden Crimpverktyg REVConnect till REVConnect Connectors
- RS-artikelnummer:
- 176-3688
- Tillv. art.nr:
- RVUTT01
- Tillverkare / varumärke:
- Belden
Mängdrabatt möjlig
Antal (1 enhet)*
1 552,98 kr
(exkl. moms)
1 941,22 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 552,98 kr |
| 5 + | 1 484,45 kr |
*vägledande pris
- RS-artikelnummer:
- 176-3688
- Tillv. art.nr:
- RVUTT01
- Tillverkare / varumärke:
- Belden
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
| Varumärke | Belden | |
| Undertyp | Crimpverktyg | |
| Produkttyp | Crimpverktyg | |
| Handtagstyp | Enkel | |
| För användning med | REVConnect Connectors | |
| Serie | REVConnect | |
| Total längd | 34.29mm | |
| Justerbar spärrhake | Nej | |
| Standarder/godkännanden | EU 2011/65/EU (RoHS II)) | |
| Välj alla | ||
|---|---|---|
Varumärke Belden | ||
Undertyp Crimpverktyg | ||
Produkttyp Crimpverktyg | ||
Handtagstyp Enkel | ||
För användning med REVConnect Connectors | ||
Serie REVConnect | ||
Total längd 34.29mm | ||
Justerbar spärrhake Nej | ||
Standarder/godkännanden EU 2011/65/EU (RoHS II)) | ||
- COO (ursprungsland):
- DK
The 10GX Module is available in two termination styles: standard punch down, available in both the KeyConnect and MDVO styles, and our proprietary, revolutionary style of the REVConnect system. REVConnect modules are supported by a single core termination, which leads to a highly-reliable, gas-tight termination. The universal core then supports your choice between a jack or plug, both styles supporting the same strong, full-channel performance provided by Beldens 10GX System including superior ANEXT, NEXT, FEXT, Insertion Loss, and Return Loss over a guaranteed 625MHz of bandwidth, including superior PoE. The KeyConnect version has a keystone footprint, and is designed to be used with KeyConnect and AngleFlex Patch Panels and with KeyConnect and MediaFlex Workstation Outlets. The MDVO-Style is designed to be used with Flex Patch Panels as well as Interface and Media Flex Workstation Outlets. The modular jacks can also be mixed and matched with a wide variety of adapters and boxes to suit practically any installation configuration forworkstation outlet, consolidation point
Relaterade länkar
- Belden REVConnect Hane UTP, Kabel 1
- Belden REVConnect Hona STP, Kabel 1
- Belden REVConnect Hona UTP, Kabel 1
- RS PRO Crimpverktyg till BT Connectors RJ12 Connectors
- Ideal Crimpverktyg till BT Connectors RJ12 Connectors
- Fluke Networks Crimpverktyg till RJ11 Connectors RJ45 Connectors
- Ideal Crimpverktyg till RJ11 Connectors, RJ45 Connectors
- COAX Connectors Crimpverktyg 96 till BNC Connectors