Molex Crimpverktyg 207129 Manuell

Antal (1 enhet)*

6 898,07 kr

(exkl. moms)

8 622,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 898,07 kr

*vägledande pris

RS-artikelnummer:
174-5426
Distrelec artikelnummer:
301-22-898
Tillv. art.nr:
200218-0400
Tillverkare / varumärke:
Molex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Molex

Driftstyp

Manuell

Produkttyp

Crimpverktyg

Serie

207129

Standarder/godkännanden

IPC/WHMA-A-620 Class 2, RoHS

Molex 207129 Series Crimping Tool, 24 to 22 AWG Wire size, Hand Operation - 200218-0400


This crimping tool is designed for precision crimping of 24 to 22 AWG wires, ideal for use with Squba connectors. The hand-operated tool features a ratcheting mechanism to ensure complete crimps, improving efficiency in electrical applications. Built for durability, this high-quality crimping tool is suitable for professionals in automation, electronics, and electrical and mechanical industries.

Features & Benefits


• Full cycle ratcheting mechanism assures complete crimping with no failures

• Ergonomically designed handles enhance user comfort during operation

• Removable modular crimp head allows versatility with other powered tools

• Compliant with IPC/WHMA-A-620 Class 2 standards ensuring reliability

• Outstanding force ratio improves ease of handling for users

• Compatible with specific crimp terminals for optimal performance

Applications


• Utilised for crimping terminals in electrical installations

• Compatible with various Squba connectors for efficient connections

• Ideal for use in automation and electronic wiring tasks

• Suitable for low-volume repairs in mechanical

Handpressverktyg för Squba stickpropps- och uttagsplintar, 22-24 AWG

What is the crimping capability of this tool in terms of wire sizes?


Ett handverktyg med helcykel och spärrmekanism ger fullständiga crimpningar

Ergonomiskt utformade mjuka handtag

Exakt utformade pressprofiler med enkel kontaktpositionering

Enkel hantering tack vare enastående kraftförhållande

Det modulära presshuvudet är avtagbart och kan användas i det luftdrivna verktyget med best.nr 63816-0100, tillsammans med den luftdrivna pressadaptern (best.nr 63816-0700)

Kan även användas i batteridrivet verktyg, best.nr 63816-0200 (110 V) eller 63816-0250 (220 V), tillsammans med batteridriven krympadapter (best.nr 63816-0600)

The tool effectively crimp wires ranging from 24 AWG to 22 AWG, providing versatility for various electrical applications.

How does the ratcheting mechanism enhance the crimping process?


The ratcheting mechanism allows for complete closure of the handles, ensuring consistent and reliable crimps without the risk of premature release.

Can this tool be used with powered crimping devices?


Yes, the modular crimp head is removable, making it compatible with both battery-powered and air-powered crimping tools.

What maintenance should be performed to ensure optimal performance?


Regularly clean the tool with a soft cloth, apply a light coat of machine oil to the moving parts, and store it properly to prevent damage when not in use.

Is there guidance for achieving optimal crimp quality?


To achieve the best crimp quality, it's recommended to use with Molex terminals and ensure wire insulation is stripped adequately to avoid interference during the crimping process.

Relaterade länkar