HARTING, Har-Speed Positioner

Mängdrabatt möjlig

Antal (1 enhet)*

3 489,06 kr

(exkl. moms)

4 361,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
  • Dessutom levereras 12 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 493 489,06 kr
50 - 993 262,11 kr
100 - 2493 164,67 kr
250 - 4993 070,26 kr
500 +2 983,12 kr

*vägledande pris

RS-artikelnummer:
713-4422
Distrelec artikelnummer:
302-14-366
Tillv. art.nr:
09990000525
Tillverkare / varumärke:
HARTING
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

HARTING

Type

Positioner

Series

Har-Speed

COO (Country of Origin):
US

har-speed M12 accessories



Harting har-speed M12


With har-speed M12 HARTING bases the Ethernet network on a sustainable M12 foundation. The har-speed M12 differs significantly from today's M12 connectors for Ethernet because it is based on a 4-pair connector face with paired shielding. This allows har-speed M12 to be used for Ethernet transfer rates up to 10 Gigabit. The new HARTING har-speed M12 connector is, therefore, capable of complying with the high requirements of the transfer class EA, respectively the Cat. 6A. For the first time an M12 cabling system can be used for relevantly high data performance and permanent sustainability. The har-speed M12 connectors can be optimally used for applications with bandwidths in machine and facility engineering, but also for the IP 67 infrastructure. The basis for the new development is the new PAS 61076-2-10x that defines a uniform connector face for 8-pole M12 connectors.

relaterade länkar