Kübler Counter, Display

Antal (1 enhet)*

5 464,59 kr

(exkl. moms)

6 830,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Tillfälligt slut
  • Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 464,59 kr

*vägledande pris

RS-artikelnummer:
179-7753
Tillv. art.nr:
6.573T.012.302
Tillverkare / varumärke:
Kübler
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Kübler

Function

Counter, Display

COO (Country of Origin):
DE
The process controller with 2 analog inputs can be used in both single channel mode as well as in dual channel. In dual channel mode, all arithmetic operations are available for displaying the sum total, difference, ratio or the product. Inputs and outputs can be scaled separately. Can be used as a simple process signal converter, process controller (ON/OFF controller) or for complex measuring tasks,where the relationship between two values, one to the other, must be monitored, calculated or further processed in a higher-level controller.

4 separate freely scalable analog inputs ±10 V and 0/4 ... 20 mA, resolution 16 bit
Tare function – the unit can be set to 0 for any input voltage
Programmable linearization: with up to 24 control points, input via key-pad or via the teach-in function
AveU.

Relaterade länkar