RS PRO CONTACTORS 4 Kontaktorrelä 4 polen med 4 NO Kontakter, 4 A Omkoppling, 24V spolspänning

Antal (1 enhet)*

353,62 kr

(exkl. moms)

442,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 27 enhet(er) från den 05 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +353,62 kr

*vägledande pris

RS-artikelnummer:
284-2357
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Kontaktorrelä

Spolspänning

24V

Antal poler

4

Kontaktspänning

24V

Kontakt ström

4A

Serie

CONTACTORS

Typ av fäste

Sida

Funktion

Omkoppling

Normaltillståndskonfiguration

4 NO

Kontaktorapplikation

Växling av motor

Minsta arbetsstemperatur

-30°C

Operativ ström Ie

4A

Maximal arbetstemperatur

80°C

Djup

60mm

Längd

90mm

Bredd

45mm

Standarder/godkännanden

IEC/EN 60947-5-1, UL, EAC, CSA

Stolp- och kastkonfiguration

4

RoHS-status: Undantagen

COO (ursprungsland):
SI

RS PRO Contactor Relay


These RS PRO miniature contactors operate as electrically remote-controlled switches designed for switching power circuits. Mainly used in switching motors, building automation systems, and various machine applications, these contactors play a crucial role in controlling electrical equipment. The C-series specifically pertains to contactor relays, offering specialized features and capabilities tailored to precise application requirements.

Features and Benefits


  • Degree of protection IP20

  • Consists of 4 poles

  • Applications


  • Building automation systems

  • Various machine applications

  • Controlling electrical equipment

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar