Schneider Electric Kontaktorkopplingsplint TeSyS GV Kopplingsplint för användning med, För användning tillsammans med
- RS-artikelnummer:
- 608-8208
- Tillv. art.nr:
- GV2G05
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
286,72 kr
(exkl. moms)
358,40 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter | Per enhet |
|---|---|
| 1 + | 286,72 kr |
*vägledande pris
- RS-artikelnummer:
- 608-8208
- Tillv. art.nr:
- GV2G05
- Tillverkare / varumärke:
- Schneider Electric
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
| Varumärke | Schneider Electric | |
| Typ av tillbehör | Kopplingsplint | |
| Produkttyp | Kontaktorkopplingsplint | |
| För användning med | GV2 Series | |
| Standarder/godkännanden | No | |
| Better World Produkt | Ja | |
| Serie | TeSyS GV | |
| Välj alla | ||
|---|---|---|
Varumärke Schneider Electric | ||
Typ av tillbehör Kopplingsplint | ||
Produkttyp Kontaktorkopplingsplint | ||
För användning med GV2 Series | ||
Standarder/godkännanden No | ||
Better World Produkt Ja | ||
Serie TeSyS GV | ||
Schneider Electric GV2G Series Contactor Terminal Block, 63A Current Rating, DIN Rail Mount Type - GV2G05
This contactor terminal block is designed for use with the GV2 Series. With a capacity to handle operational currents of up to 63A, this DIN rail terminal block ensures excellent connectivity and efficiency in various applications. Its compact dimensions allow for easy installation on standard 35mm DIN rails.
Features & Benefits
• Rated for operational currents up to 63A for reliable performance
• Offers flexible connection options, accommodating varying cable sizes
• IP20 protection ensuring safety against accidental contact
• Supports screw clamp terminals for secure and efficient connections
• Compact and lightweight design at only 0.115kg enhances usability
Applications
• Utilised in industrial automation systems for electrical connections
• Ideal for TeSys Deca and TeSys U configurations
• Compatible with GV1L3 3P setups for versatile
• Employed in electrical panels for secure component interconnections
What types of cables can be connected to this terminal block?
This terminal block accommodates a range of cable sizes, allowing for connections with solid cables from 1.5mm² to 25mm² and flexible cables from 1.5mm² to 16mm², providing versatility for various installations.
How is the terminal block mounted, and what is its mounting style?
The terminal block is designed for easy mounting on a standard 35mm DIN rail, facilitating straightforward installation in electrical panels or control cabinets.
What are the tightening torque requirements for connections?
The specified tightening torque for the screw clamp terminals is 1.7N·m, ensuring a secure connection, while the connector requires 2.2N·m for optimal performance.
What is the degree of protection against environmental factors?
This terminal block has an IP20 rating, which provides protection against solid objects larger than 12mm and accidental contact, making it suitable for many indoor environments.
Is this terminal block compliant with relevant safety standards?
It complies with IEC 60529 for ingress protection and IEC 60947-1 for insulation, ensuring it meets industry standards for safety and reliability in electrical applications.
Relaterade länkar
- Schneider Electric Kontaktorkopplingsplint TeSyS GV Kopplingsplint för användning med, För användning tillsammans med
- Schneider Electric Kontaktorkopplingsplint TeSyS LR Kopplingsplint för användning med, För användning tillsammans med
- Schneider Electric Kontaktorkopplingsplint TeSyS D Kopplingsplint för användning med, För användning tillsammans med
- Schneider Electric Kontaktorkopplingsplint TeSyS D Strömkontaktdon för användning med, För användning tillsammans med
- Schneider Electric Fasbarriär TeSyS GV Fasbarriär för användning med, För användning tillsammans med TeSys GV7
- Schneider Electric Kontaktorbegränsare TeSyS GV Kontaktorbegränsare för användning med, För användning tillsammans med
- Schneider Electric Kontaktorkopplingsplint Prisma Kopplingsplint för användning med, För användning tillsammans med C60H
- Schneider Electric Monteringsbas Monteringsbas, För användning tillsammans med TeSys GV TeSys