Eaton Kontaktorspole DILM Spole för användning med, För användning tillsammans med DILM(-C)185, DILM(-C)225, DILM(-C)250

Antal (1 enhet)*

6 036,80 kr

(exkl. moms)

7 546,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 26 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 036,80 kr

*vägledande pris

RS-artikelnummer:
250-853
Tillv. art.nr:
208250 DILM250-XSP/E(RDC48)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Kontaktorspole

Typ av tillbehör

Spole

För användning med

DILM(-C)185, DILM(-C)225, DILM(-C)250

Standarder/godkännanden

CSA 1017510 UL 508, CSA Class No.:3211-04, CSA-C22.2 No. 14-05 IEC/EN 60947-4-1, UL, UL NLDX, UL E29096, CE, CSA

Serie

DILM

COO (ursprungsland):
RO
The Eaton Moeller series DILM replacement coil is engineered for reliability and efficiency in demanding applications. This robust unit operates seamlessly with a voltage range of 24 to 48 V DC, making it an ideal choice for diverse control systems. Designed to work with DILM(-C)185, DILM(-C)225, and DILM(-C)250, the coil ensures optimal performance under varying operational conditions. Its certifications signify compliance with international safety standards, reassuring users about its quality and durability. With a compact design, it fits easily into control panels while the operational temperature range of -40 to 60 °C guarantees functionality in both low and high-temperature environments. This advanced coil embodies the perfect blend of precision engineering and user-centric design.

Compatibility with multiple DILM series models ensures versatility

Designed to withstand extreme temperatures for reliable operation

Compact dimensions facilitate effortless integration into control panels

Certified for safety and quality by recognised industry standards

Optimised for DC applications, ensuring efficient power usage

Relaterade länkar