LPRS easyRadio ERIC4 RF Transceiver Module 433MHz LPRS, eRIC4

Mängdrabatt möjlig

Antal (1 enhet)*

592,37 kr

(exkl. moms)

740,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 42 enhet(er) från den 19 januari 2026
  • Dessutom levereras 35 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4592,37 kr
5 - 9562,69 kr
10 +544,99 kr

*vägledande pris

RS-artikelnummer:
786-9575
Tillv. art.nr:
LPRS, eRIC4
Tillverkare / varumärke:
LPRS
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

LPRS

RF Technology

RF Transceiver

Kit Classification

Module

Frequency

433MHz

Kit Name

easyRadio ERIC4

COO (Country of Origin):
GB

eRIC4 433MHz ISM Transceiver, LPRS


The easy Radio Intelligent Controller (eRIC4) radio transceiver module is based on a Texas Instruments CC430 System-on-Chip (SoC) device. THe processor Flash memory is programmed with a protected version of easyRadio Operating System (eROS) which provides the user with high-level access to all the radio functions. Part of the Flash memory area is available for application code. The module eliminates the need for a separate host microcontroller and so minimises cost and power consumption for simple ’sense and control’ RF nodes such as might be required for the ’Internet of Things’ (IoT).

CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
Embedded eROS Operating System
Carrier Frequency: 433MHz ISM-Band
Max RF Output Power: +12dBm
Receiver Sensitivity: -111dBm @ 1200bps
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
U.FL connector for external antenna
On-board +3.3V LDO voltage regulator
Power supply: +2.4V to +6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm SMD format


Wireless Modules - Low Power Radio Solutions

relaterade länkar