LPRS eRIC & eRA GPS Evaluation Kit eRIC4/9/LoRa Wireless Evaluation Kit for LPRS Radio Modules eR-EVK-01
- RS-artikelnummer:
- 171-3744
- Tillv. art.nr:
- eR-EVK-01
- Tillverkare / varumärke:
- LPRS
Antal (1 enhet)*
1 943,85 kr
(exkl. moms)
2 429,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 7 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 + | 1 943,85 kr |
*vägledande pris
- RS-artikelnummer:
- 171-3744
- Tillv. art.nr:
- eR-EVK-01
- Tillverkare / varumärke:
- LPRS
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
| Brand | LPRS | |
| Classification | Evaluation Kit | |
| RF Technology | Wireless | |
| Technology | Wireless | |
| Kit Classification | Evaluation Kit | |
| For Use With | LPRS Radio Modules | |
| Featured Device | eRIC4/9/LoRa | |
| Kit Name | eRIC & eRA GPS Evaluation Kit | |
| Välj alla | ||
|---|---|---|
Brand LPRS | ||
Classification Evaluation Kit | ||
RF Technology Wireless | ||
Technology Wireless | ||
Kit Classification Evaluation Kit | ||
For Use With LPRS Radio Modules | ||
Featured Device eRIC4/9/LoRa | ||
Kit Name eRIC & eRA GPS Evaluation Kit | ||
The board can be powered either by the host, via the USB connection or by the built in three cell (4.5V) switched battery supply mounted on the reverse side of the board. The u-blox GNSS receiver module serial data can be directly accessed using the second micro USB connector labelled GPS USB interface. Messages from the receiver can be viewed in any serial terminal software program. Alternatively the u blox U-Centre evaluation software can be used to exercise and fully explore the device. The on board Microchip™ PIC24HJ32GP302 is pre-programmed with a bootloader and application software which can be selected to perform different functions using the Mode Select switch.
relaterade länkar
- LPRS, LoRa Module Transceiver 868MHz
- LPRS easyRadio ERIC4 RF Transceiver Module 433MHz LPRS, ERIC4
- LPRS 137dBm Receiver Sensitivity
- LPRS, easyRadio eRIC4
- LPRS USB WiFi Adapter, 1.954kbit/s Data Rate
- NXP i.MX RT1064 Evaluation Kit Development Kit Evaluation Kit MIMXRT1064-EVK
- NXP Evaluation Kit for S08P MCUs Development Kit Evaluation Kit S08PT60-EVK
- NXP MIMXRT1170-EVK MX RT1170 Evaluation Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK