NXP MIMXRT1170-EVK MX RT1170 Evaluation Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
- RS-artikelnummer:
- 288-4943
- Distrelec artikelnummer:
- 302-47-041
- Tillv. art.nr:
- MIMXRT1170-EVK
- Tillverkare / varumärke:
- NXP
Antal (1 enhet)*
3 426,19 kr
(exkl. moms)
4 282,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 426,19 kr |
*vägledande pris
- RS-artikelnummer:
- 288-4943
- Distrelec artikelnummer:
- 302-47-041
- Tillv. art.nr:
- MIMXRT1170-EVK
- Tillverkare / varumärke:
- NXP
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
| Brand | NXP | |
| Classification | Development Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | MX RT1170 Crossover MCUs | |
| Featured Device | MX RT1170 | |
| Kit Name | MIMXRT1170-EVK | |
| Välj alla | ||
|---|---|---|
Brand NXP | ||
Classification Development Kit | ||
Kit Classification Evaluation Kit | ||
For Use With MX RT1170 Crossover MCUs | ||
Featured Device MX RT1170 | ||
Kit Name MIMXRT1170-EVK | ||
- COO (Country of Origin):
- CN
The evaluation kit (EVK) is designed to help take your design to the next level by reducing complexity and accelerating time to market. It offers comprehensive development solutions for embedded system development of applications based on Cortex-M core devices from NXP. The kit includes a range of features such as SDRAM memory, Octal flash, QSPI flash, NAND flash, audio codec, MIPI camera sensor connector, and more.
Comprehensive development kit for embedded system applications
Includes SDRAM memory, Octal flash, QSPI flash, NAND flash, and more
Designed to reduce complexity and accelerate time to market
Comes with audio codec, MIPI camera sensor connector, and external speaker connection
Offers connectivity options such as Ethernet, CAN transceivers, and M.2 connector
Includes SDRAM memory, Octal flash, QSPI flash, NAND flash, and more
Designed to reduce complexity and accelerate time to market
Comes with audio codec, MIPI camera sensor connector, and external speaker connection
Offers connectivity options such as Ethernet, CAN transceivers, and M.2 connector
relaterade länkar
- NXP Evaluation Kit for S08P MCUs Development Kit Evaluation Kit S08PT60-EVK
- NXP Evaluation Kit for S08PB16 and S08PLS MCUs Development Kit Evaluation Kit S08PB16-EVK
- NXP i.MX RT1064 Evaluation Kit Development Kit Evaluation Kit MIMXRT1064-EVK
- NXP i.MX 8M Nano UL EVK i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- Microchip ADM01097, MCP3564 ADC Evaluation Board V2 for PIC32 MCUs Evaluation Board for PIC32 MCUs for MCP3564
- NXP i.MX 8M Plus EVK i.MX 8M Plus EVK W-LAN Development Kit 2472MHz 8MPLUSLPD4-EVK
- NXP Evaluation Kit Base Board Power Supply USB Cable Evaluation Kit for Processor 400MHz
- NXP Evaluation Board Evaluation Board S32K144EVB-Q100