NXP i.MX 8M Nano UL EVK i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- RS-artikelnummer:
- 288-4318
- Distrelec artikelnummer:
- 302-47-010
- Tillv. art.nr:
- 8MNANOD3L-EVK
- Tillverkare / varumärke:
- NXP
Antal (1 enhet)*
6 299,05 kr
(exkl. moms)
7 873,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 18 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 299,05 kr |
*vägledande pris
- RS-artikelnummer:
- 288-4318
- Distrelec artikelnummer:
- 302-47-010
- Tillv. art.nr:
- 8MNANOD3L-EVK
- Tillverkare / varumärke:
- NXP
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
| Brand | NXP | |
| RF Technology | WiFi | |
| Classification | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Featured Device | i.MX 8M Nano UltraLite Quad Applications Processor | |
| Kit Name | i.MX 8M Nano UL EVK | |
| Välj alla | ||
|---|---|---|
Brand NXP | ||
RF Technology WiFi | ||
Classification Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Featured Device i.MX 8M Nano UltraLite Quad Applications Processor | ||
Kit Name i.MX 8M Nano UL EVK | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- CN
The UltraLite EVK is a versatile development platform that allows for evaluation and development of high-performance, scalable, and cost-effective solutions. With a comprehensive hardware and software platform, this EVK enables seamless integration and testing of the i.MX 8M Nano UltraLite applications processors. The integrated NXP PMIC and NXP Wi-Fi/Bluetooth solutions simplify development and accelerate time-to-market for smart, connected applications.
Enables evaluation and development of high-performance solutions
Scalable system using 1, 2, or 4 Arm Cortex-A53 cores and 1 Cortex-M7 core
Supports a variety of target applications including building automation, smart homes, imaging, healthcare, and audio entertainment
6-layer board with high-speed DDR3L for optimized performance
Pre-installed boot image flashed to the onboard eMMC device for quick setup
Integrated power management and wireless connectivity for easy application development
Scalable system using 1, 2, or 4 Arm Cortex-A53 cores and 1 Cortex-M7 core
Supports a variety of target applications including building automation, smart homes, imaging, healthcare, and audio entertainment
6-layer board with high-speed DDR3L for optimized performance
Pre-installed boot image flashed to the onboard eMMC device for quick setup
Integrated power management and wireless connectivity for easy application development
relaterade länkar
- NXP i.MX 8M Plus EVK i.MX 8M Plus EVK W-LAN Development Kit 2472MHz 8MPLUSLPD4-EVK
- NXP i.MX 8M Plus PEVK i.MX 8M Plus PEVK WiFi Evaluation Kit 5GHz 8MPLUSLPD4-PEVK
- NXP i.MX RT1064 Evaluation Kit Development Kit Evaluation Kit MIMXRT1064-EVK
- NXP i.MX 8M Mini LPDDR4 EVKB Board Hardware Development Kit Evaluation Kit 8MMINILPD4-EVKB
- NXP FRDM i.MX 93 Development Board
- NXP MIMXRT1170-EVK MX RT1170 Evaluation Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
- NXP LPCXpresso55S69 Development Board Development Kit Development Board LPC55S69-EVK
- NXP Evaluation Kit for S08P MCUs Development Kit Evaluation Kit S08PT60-EVK