MikroElektronika mikroBUS socket wireless communication module LTE Add On Board for mikroBUS socket MIKROE-4769

Antal (1 enhet)*

555,16 kr

(exkl. moms)

693,95 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +555,16 kr

*vägledande pris

RS-artikelnummer:
247-5694
Tillv. art.nr:
MIKROE-4769
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

RF Technology

LTE

Classification

Add On Board

Kit Classification

Add On Board

Technology

IoT Wi-Fi Applications

For Use With

mikroBUS socket

Featured Device

wireless communication module

Kit Name

mikroBUS socket

The The MikroElektronika's NB IoT 4 Click is a compact add-on board that contains a cellular IoT-based module with integrated eSIM for global data connectivity. This board features the C1-RM, a three band NB-IoT IoT 2G wireless communication module supporting Band 3, 5, and 8 mainly applied to low power data transmission service from Cavli Wireless. The module also supports the 3GPP Release 13 standard and meets almost all M2M requirements because of its ultra small size. It uses low power technology with a Standby power consumption of less than 1mA, where deep sleep mode can be as low as 5uA. It also offers external interfaces, protocol stacks providing great convenience for your applications, and a complete range of SMS and data transmission services to meet client side demands. This Click board is suitable for many IoT applications, such as smart metering, intelligent wearables, security and asset tracking, home appliances, environmental monitoring, and more.

Ultra low power consumption
Multi band NB IoT module
High performance
Built in eSIM
Wake up interrupt

Relaterade länkar