MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for mikroBUS 2200MHz MIKROE-6556
- RS-artikelnummer:
- 635-898
- Tillv. art.nr:
- MIKROE-6556
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
1 058,90 kr
(exkl. moms)
1 323,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 058,90 kr |
| 5 - 9 | 1 037,66 kr |
| 10 + | 1 006,02 kr |
*vägledande pris
- RS-artikelnummer:
- 635-898
- Tillv. art.nr:
- MIKROE-6556
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| RF Technology | LTE | |
| Classification | Add On Board | |
| Technology | LTE | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS | |
| Featured Device | SARA-R520M10 Module | |
| Kit Name | LTE IoT 16 Click | |
| Frequency | 2200MHz | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology LTE | ||
Classification Add On Board | ||
Technology LTE | ||
Kit Classification Add On Board | ||
For Use With mikroBUS | ||
Featured Device SARA-R520M10 Module | ||
Kit Name LTE IoT 16 Click | ||
Frequency 2200MHz | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for cellular connectivity and GNSS-based positioning in global IoT applications. It features the SARA-R520M10 module from u-blox, which supports LTE Cat M1 and NB2 across multiple bands with low power consumption and enhanced data rates. Integrated with the u-blox M10 GNSS receiver, it enables precise location tracking alongside cellular communication. The board includes dual antenna support, UART and USB interfaces, and a micro SIM card holder compatible with 1.8V and 3.0V cards. It also offers robust security features like secure boot and cloud service certifications, making it ideal for asset tracking, smart metering, and remote monitoring.
Supports LTE Cat M1 and NB2 connectivity across global bands
Integrates u-blox M10 GNSS receiver for concurrent positioning
Includes dual u.Fl connectors for LTE and GNSS antennas
Offers secure boot and cloud certifications for AWS and Azure
Provides UART and USB interfaces with mikroBUS compatibility
Integrates u-blox M10 GNSS receiver for concurrent positioning
Includes dual u.Fl connectors for LTE and GNSS antennas
Offers secure boot and cloud certifications for AWS and Azure
Provides UART and USB interfaces with mikroBUS compatibility
relaterade länkar
- MikroElektronika LTE IoT Click SARA-R410M02B Sensor Add-On Board for IoT Metering, Smart Metering MIKROE-3072
- MikroElektronika LTE IoT 5 Click SARA-R510M8S LTE Development Board 700 - 2100MHz MIKROE-4325
- MikroElektronika LTE IoT 6 Click SARA-R412M LTE Development Board for MCU 800 → 1900MHz MIKROE-4388
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS socket 698 →
- MikroElektronika LTE IoT 15 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika mikroBUS socket wireless communication module LTE Add On Board for mikroBUS socket MIKROE-4769
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for mikroBUS 2570MHz MIKROE-6560