DFRobot WiFi IoT Module IoT Module for Arduino, Micro:Bit, STM32 2.4GHz TEL0126
- RS-artikelnummer:
- 247-3249
- Tillv. art.nr:
- TEL0126
- Tillverkare / varumärke:
- DFRobot
Antal (1 enhet)*
141,62 kr
(exkl. moms)
177,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- 2 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 141,62 kr |
*vägledande pris
- RS-artikelnummer:
- 247-3249
- Tillv. art.nr:
- TEL0126
- Tillverkare / varumärke:
- DFRobot
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
| Brand | DFRobot | |
| Classification | IoT Module | |
| Kit Classification | IoT Module | |
| Technology | IoT Wi-Fi Applications | |
| For Use With | Arduino, Micro:Bit, STM32 | |
| Kit Name | WiFi IoT Module | |
| Frequency | 2.4GHz | |
| Välj alla | ||
|---|---|---|
Brand DFRobot | ||
Classification IoT Module | ||
Kit Classification IoT Module | ||
Technology IoT Wi-Fi Applications | ||
For Use With Arduino, Micro:Bit, STM32 | ||
Kit Name WiFi IoT Module | ||
Frequency 2.4GHz | ||
- COO (Country of Origin):
- CN
The DFRobot Wi-Fi IoT module could be an excellent choice for IoT teaching and smart home projects. It supports for multiple programming platforms, such as Make Code, Mind+ and Arduino IDE, and can also be used on various popular IoT platforms like Easy IoT, IFFTTT, ThingSpeak, ONENET, SIoT, BeeBotte. Besides that, the module is designed with easy-to-use Gravity interface and employs UART and I2C communication protocols. You can use it to build IoT applications with other mainboards like micro:bit, Arduino, STM32, etc.
Operating current <240mA
Connector gravity-4P I2C/UART
Data transmission rate 9600
Wi-Fi frequency 2.4GHz
Supported IoT platform
Supported programming platforms
Connector gravity-4P I2C/UART
Data transmission rate 9600
Wi-Fi frequency 2.4GHz
Supported IoT platform
Supported programming platforms
relaterade länkar
- Okdo Bluetooth Module, Development Module for Micro:bit and Arduino 2.4GHz TS2183-A
- DFRobot micro: IoT - micro:bit expansion board
- DFRobot, Arduino NB-IoT Expansion Shield
- DFRobot Boson Inventor Kit for BBC micro:bit and Arduino
- DFRobot Boson Science Kit for BBC micro:bit and Arduino
- DFRobot MicroSD Card Module For Arduino, Arduino Compatible Kit
- Arduino Nano 33 IOT Module
- Microchip IoT Network Controller ATWINC1510 WiFi Module 2.4GHz ATWINC1500-MR210PB1952