Arduino Nano 33 IOT Module

Mängdrabatt möjlig

Antal (1 enhet)*

247,42 kr

(exkl. moms)

309,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 219 enhet(er) är redo att levereras
  • Plus 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9247,42 kr
10 - 24240,65 kr
25 +234,11 kr

*vägledande pris

RS-artikelnummer:
192-7585
Distrelec artikelnummer:
301-50-883
Tillv. art.nr:
ABX00027
Tillverkare / varumärke:
Arduino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arduino

Product Name

Nano 33 IOT Module

Kit Classification

Development Board

Processor Part Number

ATSAMD21G18A

COO (ursprungsland):
IT
This small, robust and powerful board has WiFi and Bluetooth connectivity that combined with its low power architecture makes it a practical and cost effective solution for your connected projects.
Arduino Nano33 IoT is fully compatible with the Arduino IoT Cloud and supports full TLS secure transport: the cryptochip stores the cryptographic keys in hardware, offering a very high level of security for this class of products. The integration with the Arduino IoT Cloud offers also a very efficient way of setting up online dashboards with little coding and minimal effort.
In the same iconic size of the Arduino Nano, the Arduino Nano 33 IoT hosts an Arm Cortex-M0+ SAMD21 processor, a WiFi and Bluetooth module based on ESP32, a 6 axis Inertial Measurement Unit (IMU) and a crypto chip which can securely store certificates and pre shared keys.
The board can either be used in a breadboard (when mounting pin headers), or as a SMT module, directly soldering it via the castellated pads.

relaterade länkar