Infineon PSOC™ 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 Bluetooth, WiFi Evaluation Board for Arduino Shields

Antal (1 enhet)*

974,22 kr

(exkl. moms)

1 217,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 10 enhet(er), redo att levereras
Enheter
Per enhet
1 +974,22 kr

*vägledande pris

RS-artikelnummer:
241-4255
Tillv. art.nr:
CY8CKIT-064B0S2-4343W
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Classification

Arduino Compatible IoT Kit

RF Technology

Bluetooth, WiFi

Kit Classification

Evaluation Board

For Use With

Arduino Shields

Featured Device

PSoC 64

Frequency

150MHz

Kit Name

PSOC™ 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit

The Infineon PSoC 64 is latest, ultra-low-power PSoC specifically designed for wearables and IoT products. PSoC 64 chip is a true programmable embedded system-on-chip, integrating a 150-MHz Arm® Cortex®-M4 as the primary application processor, a 100-MHz Arm Cortex-M0+ that supports low-power operations, pre-configured with a root-of-trust and secure processing environment, up to 2 MB Flash and 1 MB SRAM, Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, CapSenseTM touch-sensing, and programmable analog and digital peripherals that allow higher flexibility, in-field tuning of the design, and faster time-to-market.

PSoC 64 “Secure Boot” Wi-Fi BT pioneer board
USB type-A to micro-B cable
512-Mbit external Quad SPI NOR Flash that provides a fast, expandable memory for data and code
One mode selection button and one status LED for KitProg3

relaterade länkar