MikroElektronika WiFi NINA click NINA-W132 WiFi for Home/Building Automation and Other Applications, Medical and

Mängdrabatt möjlig

Antal (1 enhet)*

590,91 kr

(exkl. moms)

738,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4590,91 kr
5 - 9561,57 kr
10 +531,78 kr

*vägledande pris

RS-artikelnummer:
174-5622
Distrelec artikelnummer:
301-63-860
Tillv. art.nr:
MIKROE-2921
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

RF Technology

WiFi

Technology

GPIO, UART

For Use With

Home/Building Automation and Other Applications, Medical and Industrial Networking, WiFi Networks

Featured Device

NINA-W132

Frequency

2.4GHz

Kit Name

WiFi NINA click

COO (Country of Origin):
RS

MikroElektronika Wi-Fi Nina Click Board


The MikroElektronika Wi-Fi Nina click board is a device equipped with the NINA-W132 module from u-blox that can be easily configured with the u-blox s-centre software using AT commands. This module offers a complete Wi-Fi stack and is easy to use. It provides a simple way to build secure IoT applications. This Wi-Fi module integrates a powerful dual 32bit MCU (microcontroller unit) and a radio for wireless communication. It comes with pre-programmed application software that supports 802.11b/g/n in the 2.4 GHz ISM band.

Features and Benefits:


• Interfaces: GPIO and UART
• Input voltage 3.3V
• RGB diode to display the connection status of the device

Applications:


• Home/building automation
• Medical and industrial networking
• Wi-Fi networks

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

relaterade länkar