MikroElektronika OOK TX click MICRF114 Wireless for Garage or Gate Doors Control, Remote Fan or Light Control, Remote

Mängdrabatt möjlig

Antal (1 enhet)*

222,77 kr

(exkl. moms)

278,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4222,77 kr
5 - 9217,06 kr
10 +211,68 kr

*vägledande pris

RS-artikelnummer:
174-5613
Tillv. art.nr:
MIKROE-2903
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

RF Technology

Wireless

Technology

I2C

For Use With

Garage or Gate Doors Control, Remote Fan or Light Control, Remote Keyless Access, Unidirectional Low Data Rate Wireless Links

Featured Device

MICRF114

Kit Name

OOK TX click

Frequency

433MHz

COO (Country of Origin):
RS

MikroElektronika OOK Transmitter Click Board


The MikroElektronika OOK Transmitter Click Board is a simple wireless transmitter that operates at the frequency of 433MHz. This device allows the realisation of a simple, low-speed wireless ad-hoc communication network between a transmitter and a compatible receiver, such as the OOK RX click. It also features a programmable transmit power in 1dB steps, on-off keying (OOK) modulation with power ramp-up control.

Features and Benefits:


• Output power ranges between -2dBm to 13dBm
• Interface: I2C
• Input voltage 3.3V
• Pb free
• Widely used for remote low-speed communication

Applications:


• Garage or gate doors control
• Remote fan or light control
• Remote keyless access
• Unidirectional low data rate wireless links

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• FCC certified
• IC certified

relaterade länkar