MikroElektronika Professional Grade L1 or L5 Dual Band GNSS Receiver From U Blox MAX-F10S GPS Communication Board for
- RS-artikelnummer:
- 296-126
- Tillv. art.nr:
- MIKROE-6353
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
717,81 kr
(exkl. moms)
897,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 717,81 kr |
| 10 + | 646,02 kr |
*vägledande pris
- RS-artikelnummer:
- 296-126
- Tillv. art.nr:
- MIKROE-6353
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Classification | GPS Module | |
| RF Technology | GPS | |
| Kit Classification | Communication Board | |
| Technology | GNSS Satellite | |
| For Use With | And Micromobility Solutions, Fleet Management, Vehicle Tracking | |
| Featured Device | MAX-F10S | |
| Kit Name | Professional Grade L1 or L5 Dual Band GNSS Receiver From U Blox | |
| Frequency | 1575.2MHz | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Classification GPS Module | ||
RF Technology GPS | ||
Kit Classification Communication Board | ||
Technology GNSS Satellite | ||
For Use With And Micromobility Solutions, Fleet Management, Vehicle Tracking | ||
Featured Device MAX-F10S | ||
Kit Name Professional Grade L1 or L5 Dual Band GNSS Receiver From U Blox | ||
Frequency 1575.2MHz | ||
- COO (Country of Origin):
- RS
The MikroElektronika GNSS MAX 2 Click is a compact add-on board designed for precise positioning in urban environments. This board features the MAX-F10S, a professional-grade L1/L5 dual-band GNSS receiver from u-blox. This receiver uses dual-band GNSS technology to provide meter-level accuracy, even in challenging urban areas, by mitigating multipath effects. It supports concurrent GPS, Galileo, and BeiDou constellation tracking, offering robust performance with integrated filters and a low-noise amplifier for protection against RF interference.
ideal for vehicle tracking and fleet management
I2C and UART Interface
ClickID Feature
Input Voltage 3.3V External
I2C and UART Interface
ClickID Feature
Input Voltage 3.3V External
relaterade länkar
- KYOCERA AVX EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna CeramicAntenna GPS Demonstration Board for M830120 GPS
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Kit for OnBoard SMD GNSS/GPS Antenna PRO-EB-453
- MikroElektronika GNSS 25 Click MIKROE 6535 GNSS GPS Board for RYS3520 MIKROE-6535
- MikroElektronika Professional Grade Multi Radio WiFi or BLE Module From U Blox NINA-W152 Bluetooth, Wi-Fi Communication
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS (GNSS) Mobile Communication (Cellular) mikroBus Click Board
- Taoglas AHP54510.07.0100C Square GPS Antenna, GNSS
- MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS socket 1602GHz MIKROE-4673
- Taoglas AHP24510.07.0100C Patch Directional GPS Antenna, GNSS