WYPALL WYPALL Trasor, Grön Allmän rengöring 416 x 245 mm, Torr Väska Upprepad användning

Antal (1 låda med 6 enheter)*

731,15 kr

(exkl. moms)

913,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 35 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 +731,15 kr121,858 kr

*vägledande pris

RS-artikelnummer:
183-1540
Tillv. art.nr:
7442
Tillverkare / varumärke:
WYPALL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

WYPALL

Produkttyp

Trasor

Tillämpning

Allmän rengöring

Färg

Grön

Handelsnamn

WYPALL

Serie

X50

Kapseltyp

Väska

Torkarstorlek

416 x 245 mm

Våt/torr

Torr

Upprepad/enskild användning

Upprepad användning

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
CO

WypAll X50 Colour Coded Cleaning Cloths 7442 - Green Wiping Cloths - 6 Packs x 50 Interfolded Colour Coded Cloths (300 total)


No matter which surfaces they come into contact with throughout their day, give your employees and visitors greater peace of mind by providing proven cleaning and disinfecting workplace hygiene solutions. WypAll cloths have been designed to enhance regulatory hygiene practices and compliance, helping to break the chain of germ transmission. The WypAll X50 range are extended use cleaning cloths. These green non-woven wipes are specially designed for light and medium duty wiping tasks and particularly suited to food preparation and processing environments. The colour coded cleaning cloths are available in four colours (blue, red, green and yellow) designed to help facilitate task segregation where it is a key requirement. Colour coded cleaning helps to reduce the risk of cross-contamination as the colour of the wiping cloths determines the cleaning task it is used for. Advanced Hydroknit Technology is used in these non-woven wipes, ensuring these green cleaning cloths are lightweight yet absorbent. This added absorbency helps to reduce residue, allowing for a faster, more efficient clean. These colour coded cleaning cloths are food contact certified and have been tested as compatible for use in a spray and wipe application with peracetic acid, hydrogen peroxide, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). For fully saturated applications these cleaning wipers have been tested as compatible with soap/detergent, bleach (sodium hypochlorite), hydrogen peroxide, peracetic acid, methyl ethyl ketone, isopropanol and acetone. Always follow manufacturers instructions for dilution, application and contact time. Because bleach tends to destabilise, compatibility testing period was limited to 24 hours to reflect the usage instructions recommend by the bleach manufacturer.These wiping cloths are available in a hygienic poly pack helping provide protection from contaminants. Single sheet dispensing helps to prevent grime/dirt touching the cleaning wipes while also controlling usage. Individual sheet size 41.8cm (L) x 24.7cm (W). The accompanying blue product code is 7441, the yellow product code is 7443 and the red product code is 7444. 6 packs x 50 interfolded cloths, 1 ply, green (300 total)

Features and Benefits


Each pack contains 50 green cleaning cloths. These 1 ply, durable wiping cloths are designed to support colour coded cleaning

Food contact certified, these colour coded cleaning cloths are available in 4 different colours to help avoid cross-contamination

Advanced Hydroknit Technology ensures each colour coded cloth is strong and fast absorbing

WypAll X50 cleaning cloths are designed to enhance regulatory workplace hygiene practices and compliance

These wiping cloths are available in a hygienic poly pack helping provide protection from contaminants

Compatible with;


Aquarius™ C Fold Hand Towel Dispenser 6954 - 1 x White Paper Towel Dispenser; RS stock no: 7800100

Relaterade länkar