WYPALL WypAll 8395 Microfibres Mikrofiber Trasor, Blå Industriell rengöring 400 x 400 mm, Torr Låda 6 Per Pack Upprepad

Antal (1 påse med 6 enheter)*

234,87 kr

(exkl. moms)

293,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 124 enhet(er) är redo att levereras
  • Plus 284 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per påse
Per enhet*
1 +234,87 kr39,145 kr

*vägledande pris

RS-artikelnummer:
456-478
Tillv. art.nr:
8395
Tillverkare / varumärke:
WYPALL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

WYPALL

Dukmaterial

Mikrofiber

Produkttyp

Trasor

Tillämpning

Industriell rengöring

Färg

Blå

Handelsnamn

WypAll 8395 Microfibres

Kapseltyp

Låda

Antal per förpackning

6 Per Pack

Torkarstorlek

400 x 400 mm

Våt/torr

Torr

Antal skikt

1

Upprepad/enskild användning

Upprepad användning

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
CN

WypAll Microfibre Cloths 8395 - 4 carry packs x 6 blue, 40 x 40cm cloths, (24 total)


WypAll Microfibre Cloths are able to absorb up to 8 times their weight in liquid and are the perfect reusable product for cleaning. With a lifespan of up to 300 washes, the cloths create a more cost efficient choice for busy cleaning professionals. The cloths microfibre lifts and traps dirt and moisture leaving surfaces clean, dry and polished to make cleaning less time consuming, compared with cotton cloths that only push dirt and moisture around. No wonder WypAll microfibre cloths are the cleaning product of choice for cleaning professionals who demand the most efficient product possible. Individual sheet size 40cm (L) x 40cm (W). 4 carry packs x 6 cloths, blue (24 total)

Features and Benefits;


4 carry packs x 6 cloths, blue (24 total). Individual sheet size 40cm (L) x 40cm (W)

Perfect for cleaning professionals, desk and surface cleaning, cleaning glass and mirrors with a streak-free finish

Cloths are reusable and can be washed up to 300 times without affecting their performance

Four colour variants for easy task segregation, helping to minimise cross contamination

Wrapped in splash-proof, water-repellent polybags, giving you immediate access to hygienically protected wipers in your work area

Applications


Metal industry; Aerospace - Manufacturer (OEM); Automotive; Gyms; Hotels; Offices; Laboratories; Paint shop; Finishing

Recently viewed