RS PRO 94 ° Klämma

Antal (1 enhet)*

246,66 kr

(exkl. moms)

308,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 94 enhet(er) är redo att levereras
  • Plus 17 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +246,66 kr

*vägledande pris

RS-artikelnummer:
254-923
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Undertyp

Horisontellt handtag för vippklämma

Produkttyp

Klämma

Käftöppning

94°

Hållkraft

250kg

Ytbehandling

Zinkpläterad

Höjd under armen

19mm

Material

Mjukt stål

Standarder/godkännanden

No

Bredd

38mm

Serie

GH

Längd

225mm

Höjd

27.5mm

COO (ursprungsland):
TW

RS PRO Horizontal Toggle Clamps


These RS PRO toggle clamps are ideal for using to secure or clamp an object in the correct place when working. They are an essential for any tool kit and can be used by professionals and DIY enthusiasts for many temporary clamping uses in general production and in workshops.;These hand-held toggle clamps manufactured to the highest standards, they are made from a corrosion resistant steel with a red vinyl hand grip for maximum operator comfort. The design of the clamps enables a high-speed operation and release, combined with high holding force and a holding spindle which can be adjusted for both height and overall reach.

Features and Benefits


• Zinc plated steel clamps;• Horizontal toggle clamps;• Flat base, slotted arm toggle clamp;• Red ergonomic vinyl hand grip for maximum comfort;• Toggle clamps with adjustable spindle in both vertical and horizontal plain;• Handle locks into horizontal position;• Side plates on toggle clamp to prevent finger pinch;• 250 kg holding force

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO horisontella vippklämmor


Relaterade länkar