Antal (1 enhet)*
235,24 kr
(exkl. moms)
294,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 53 enhet(er) är redo att levereras
- Plus 8 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 235,24 kr |
*vägledande pris
- RS-artikelnummer:
- 254-715
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Undertyp | Horisontellt handtag för vippklämma | |
| Produkttyp | Klämma | |
| Käftöppning | 90° | |
| Hållkraft | 27kg | |
| Ytbehandling | Krom | |
| Material | Rostfritt stål | |
| Höjd under armen | 25.1mm | |
| Serie | GH | |
| Bredd | 36mm | |
| Höjd | 37.8mm | |
| Längd | 79mm | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Undertyp Horisontellt handtag för vippklämma | ||
Produkttyp Klämma | ||
Käftöppning 90° | ||
Hållkraft 27kg | ||
Ytbehandling Krom | ||
Material Rostfritt stål | ||
Höjd under armen 25.1mm | ||
Serie GH | ||
Bredd 36mm | ||
Höjd 37.8mm | ||
Längd 79mm | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- TW
RS PRO Horizontal Toggle Clamps
These RS PRO toggle clamps are ideal for using to secure or clamp an object in the correct place when working. They are an essential for any tool kit and can be used by professionals and DIY enthusiasts for many temporary clamping uses in general production and in workshops.;These hand-held toggle clamps manufactured to the highest standards, they are made from a corrosion resistant steel with a red vinyl hand grip for maximum operator comfort. The design of the clamps enables a high-speed operation and release, combined with high holding force and a holding spindle which can be adjusted for both height and overall reach.
Features and Benefits
• Zinc plated steel clamps;• Horizontal toggle clamps;• Flat base, slotted arm toggle clamp;• Red ergonomic vinyl hand grip for maximum comfort;• Toggle clamps with adjustable spindle in both vertical and horizontal plain;• Handle locks into horizontal position;• Side plates on toggle clamp to prevent finger pinch;• 50 kg holding force
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.