Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 22 → 20 AWG
- RS-artikelnummer:
- 190-3104
- Tillv. art.nr:
- RM20M13K
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
3670 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 500)
6,916 kr
(exkl. moms)
8,645 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
500 + | 6,916 kr | 3 458,00 kr |
- RS-artikelnummer:
- 190-3104
- Tillv. art.nr:
- RM20M13K
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Souriau Railway RC/RM Machined Contacts
From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.
Features and Benefits:
• Gold Plated Contact
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
Souriau Railway RC/RM Machined Contacts
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 22 → 20 AWG |
Termination Method | Crimp |
Series | RM |
For Use With | MBG Series Connector |
Current Rating | 13A |
Length | 26mm |
Contact Plating | Gold over Nickel |
Voltage Rating | 750 V ac |
Contact Material | Brass |
Maximum Contact Resistance | 3mΩ |
Mounting Type | Cable Mount |