Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

23 970,13 kr

(exkl. moms)

29 962,66 kr

(inkl. moms)

RS-artikelnummer:
219-9367
Tillv. art.nr:
LV430515
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

Compact

Current Rating

160A

Series

Micrologic 6.2 A

For Use With

Compact NSX 160/250 Circuit Breakers

Rated Control Voltage

690V ac

COO (ursprungsland):
FR
The Schneider Electric Micrologic 6.2 A (Ammeter) is a 4 poles 4d electronic trip unit used on Compact NSX 160/250 circuit breakers. This 160A rating electronic trip unit is an excellent choice for all standard and specific applications protection. It provides also adjustable short-time protection and instantaneous protection against short-circuits. It has an additional and adjustable ground fault protection. Micrologic 6.2 A indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 6.2 A is equipped with a display module that gives current measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.

It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving

relaterade länkar