Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- RS-artikelnummer:
- 219-9362
- Tillv. art.nr:
- LV430450
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
8 528,21 kr
(exkl. moms)
10 660,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 8 528,21 kr |
*vägledande pris
- RS-artikelnummer:
- 219-9362
- Tillv. art.nr:
- LV430450
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 160A | |
| Range | Compact | |
| Series | TM-D | |
| For Use With | Compact NSX 160/250 Circuit Breakers | |
| Rated Control Voltage | 690V ac | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 160A | ||
Range Compact | ||
Series TM-D | ||
For Use With Compact NSX 160/250 Circuit Breakers | ||
Rated Control Voltage 690V ac | ||
- COO (Country of Origin):
- PL
The Schneider Electric TM160D is 4 poles 4d thermal-magnetic trip unit used on Compact NSX 160 circuit breakers. This is a 160A rating thermal-magnetic trip unit. The Schneider Electric product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
relaterade länkar
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 160/250 circuit breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers