Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- RS-artikelnummer:
- 219-9318
- Tillv. art.nr:
- LV429032
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
8 064,29 kr
(exkl. moms)
10 080,36 kr
(inkl. moms)
- RS-artikelnummer:
- 219-9318
- Tillv. art.nr:
- LV429032
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 63A | |
| Range | Compact | |
| Series | TM-D | |
| For Use With | Compact NSX 100/160/250 Circuit Breakers | |
| Rated Control Voltage | 690 V ac, 750V dc | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 63A | ||
Range Compact | ||
Series TM-D | ||
For Use With Compact NSX 100/160/250 Circuit Breakers | ||
Rated Control Voltage 690 V ac, 750V dc | ||
- COO (Country of Origin):
- PL
The Schneider Electric TM63D is a 3 poles 3d thermal-magnetic trip unit used on Compact NSX 100/160/250 circuit breakers. This is a 63A rating thermal-magnetic trip unit. The Schneider Electric product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
relaterade länkar
- Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX 160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers