Schneider Electric 250V Circuit Trip for use with DIN Rail Mounting Support

Antal (1 enhet)*

394,80 kr

(exkl. moms)

493,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +394,80 kr

*vägledande pris

RS-artikelnummer:
219-9231
Tillv. art.nr:
A9E18070
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Product Type

Circuit Trip

Current Rating

20 A

Range

Acti9

Series

iSSW

For Use With

DIN Rail Mounting Support

Contact Configuration

1 CO

Standards/Approvals

IEC 60669-1, IEC 60947-5-1

Control Voltage

250V

COO (Country of Origin):
BE
The Schneider Electric Acti 9 iSSW is a linear switch used for the manual control of electric circuits. It is 2 positions switch with 1 changeover contact (1 C/O). The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1 screwdriver type. It complies with IEC 60669-1 and IEC 60947-5-1 standards.

The connection allows rigid copper cables from 0.5mm² minimum to 2x2.5mm² maximum

The connection allows flexible or with ferrule copper cables from 0.5mm² minimum to 2x2.5mm² maximum

The number of cycles open and close (O-C) is 30000

The width in 9mm pitc

relaterade länkar