Schneider Electric 250V (Volts) Shunt for use with MasterPact NT
- RS-artikelnummer:
- 654-848
- Tillv. art.nr:
- 33813
- Tillverkare / varumärke:
- Schneider Electric
Mängdrabatt möjlig
Antal (1 enhet)*
2 821,87 kr
(exkl. moms)
3 527,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 2 821,87 kr |
| 5 + | 2 765,41 kr |
*vägledande pris
- RS-artikelnummer:
- 654-848
- Tillv. art.nr:
- 33813
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Masterpact | |
| Product Type | Shunt | |
| Series | Masterpact | |
| For Use With | MasterPact NT | |
| Voltage | 250V (Volts) | |
| Standards/Approvals | RoHS, WEEE, REACH, EAN | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range Masterpact | ||
Product Type Shunt | ||
Series Masterpact | ||
For Use With MasterPact NT | ||
Voltage 250V (Volts) | ||
Standards/Approvals RoHS, WEEE, REACH, EAN | ||
- COO (Country of Origin):
- FR
The Schneider Electric MX shunt release serves as an efficient voltage release mechanism designed for the MasterPact NT and ComPact NS630b to NS1600 drawout circuit breakers. Offering a rated voltage range of 200/250 V DC and AC at 50/60 Hz, it ensures reliable control in various applications. The MX model features an instantaneous voltage release, maximising operational agility while adhering to standard control type requirements. The robust design makes it compatible with the MasterPact series, thus enhancing system versatility. With a swift response time of 50 ms (±10%), it is engineered for quick fault handling, ensuring the utmost safety and performance in demanding environments.
Instantaneous voltage release for quick fault handling
Designed for compatibility with MasterPact and ComPact ranges
Standard control type for reliable performance
Swift response time of 50 ms for enhanced operational efficiency
Low supply holding power of 4.5 VA, ensuring energy efficiency
Environmentally-friendly packaging made from recycled cardboard
PVC-free product, aligning with environmental standards
All components comply with EU RoHS Directive for safer usage
Backed by an 18-month warranty for customer assurance
relaterade länkar
- Schneider Electric 250V (Volts) Shunt Release Circuit Trip for use with Masterpact MasterPact MTZ2 Circuit Breaker
- Legrand 48V (Volts) Shunt Release Shunt trip for use with DX³
- Schneider Electric ComPacT Shunt Opening Release for use with MasterPact NT/NW, NS3200 Fixed
- ABB 130V (Volts) Shunt Operation Release Circuit Trip for use with S800
- Siemens 24 → 60V (Volts) Shunt Release Circuit Trip for use with Miniature Circuit Breaker
- Siemens 110 → 480V (Volts) Shunt Release Circuit Trip for use with Miniature Circuit Breaker
- ABB 20 → 24V (Volts) Shunt Trip Shunt trip
- ABB 200 → 240V (Volts) Shunt Trip Shunt trip