Siemens Accessory for IEC Circuit Breakers Circuit Trip for use with Miniature Circuit Breaker
- RS-artikelnummer:
- 328-454
- Tillv. art.nr:
- 5ST3031-0HG
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
893,65 kr
(exkl. moms)
1 117,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 893,65 kr |
*vägledande pris
- RS-artikelnummer:
- 328-454
- Tillv. art.nr:
- 5ST3031-0HG
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Circuit Trip | |
| Series | 5ST | |
| For Use With | Miniature Circuit Breaker | |
| Sub Type | Accessory for IEC Circuit Breakers | |
| Standards/Approvals | UKCA, CE, EAC | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Circuit Trip | ||
Series 5ST | ||
For Use With Miniature Circuit Breaker | ||
Sub Type Accessory for IEC Circuit Breakers | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- IN
The Siemens Shunt Trip unit is designed to use with miniature circuit breakers. It allows for remote tripping of the circuit breaker by applying a control voltage enhancing safety and control in electrical installations.
IP20 protection
cross section ranges from 0.5mm sq to 2.5 mm sq
Operating voltage 24 to 60v
relaterade länkar
- Siemens 110 → 480V (Volts) Shunt Release Circuit Trip for use with Miniature Circuit Breaker
- ABB 130V (Volts) Shunt Operation Release Circuit Trip for use with S800
- Legrand 48V (Volts) Shunt Release Shunt trip for use with DX³
- ABB 60V (Volts) Undervoltage Release Circuit Trip for use with S800
- Schneider Electric 250V (Volts) Shunt Release Circuit Trip for use with MasterPact NT
- Schneider Electric 250V (Volts) Shunt Release Circuit Trip for use with Masterpact MasterPact MTZ2 Circuit Breaker
- ABB 20 → 24V (Volts) Shunt Trip Shunt trip
- ABB 200 → 240V (Volts) Shunt Trip Shunt trip