RS PRO Mejsel, 20 mm Krom-molybdenstål Kall 1 delar 175 mm
- RS-artikelnummer:
- 182-9786
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
197,27 kr
(exkl. moms)
246,59 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 141 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 197,27 kr |
*vägledande pris
- RS-artikelnummer:
- 182-9786
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Bladbredd | 20mm | |
| Produkttyp | Mejsel | |
| Bladmaterial | Krom-molybdenstål | |
| Antal delar | 1 | |
| Mejseltyp | Kall | |
| Längd | 175mm | |
| Standarder/godkännanden | DIN 6453, TS 492-1 | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Bladbredd 20mm | ||
Produkttyp Mejsel | ||
Bladmaterial Krom-molybdenstål | ||
Antal delar 1 | ||
Mejseltyp Kall | ||
Längd 175mm | ||
Standarder/godkännanden DIN 6453, TS 492-1 | ||
Uppfyller ej RoHS
- COO (ursprungsland):
- TR
RS PRO Cold Chisel
Cold chisels from our trusted and reliable own brand RS PRO are a range of durable hand tools made of chrome molybdenum steel. Cold chisels are ideal for cutting and shaping range of non heat-treated cold metals such as aluminium, copper, brass and iron. RS PRO cold chisels feature a matt chrome finish that provides corrosion resistance properties and increased hardness, ensuring a long lasting durable chisel.
Features and benefits
• Made with durable chrome molybdenum steel
• Matt chrome finish providing corrosion resistance properties and increased hardness
• Can be used on a variety of cold metals such as copper and aluminium
• Ideal for heavy duty cutting and shaping
Applications
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel and more, according to their specific uses.
They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition jobs
Are these chisels hardened?
Yes, RS PRO cold chisels feature a matt chrome finish with increased hardening properties.
What material can this chisel be used with?
RS PRO cold chisels are ideal for cutting and shaping a range of metals that don't require to be heated such as aluminium, copper, iron and brass.
How wide is this chisel?
This chisel features a 60 degree regrindeable tip that is 20 mm wide.
What type of hammer should I use?
A ball pein hammer is best suited for use with a cold chisel.
Relaterade länkar
- RS PRO Mejsel, 16 mm Krom-molybdenstål Kall 1 delar 150 mm
- RS PRO Mejsel Krom-vanadinstål Kall 1 delar
- RS PRO Mejsel, 18 mm Krom-molybdenstål Platt 1 delar 150 mm
- Facom Mejsel, 21 mm Krom-vanadinstål Kall 1 delar 150 mm
- Facom Mejsel, 24 mm Krom-vanadinstål Kall 1 delar 200 mm
- RS PRO Mejsel, 5.0 mm Krom-vanadinstål Kall 1 delar 150 mm
- RS PRO Mejsel, 13 mm Krom-vanadinstål Kall 1 delar 150 mm
- SAM Mejsel, 27 mm Krom-vanadinstål Kall 1 delar 200 mm