Irwin Mejselsats, 25 mm Stål Fasad kant 5 delar
- RS-artikelnummer:
- 145-7950
- Tillv. art.nr:
- TM444S5
- Tillverkare / varumärke:
- Irwin
Antal (1 sats)*
784,10 kr
(exkl. moms)
980,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 11 enhet(er) från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Sats(er) | Per set |
|---|---|
| 1 + | 784,10 kr |
*vägledande pris
- RS-artikelnummer:
- 145-7950
- Tillv. art.nr:
- TM444S5
- Tillverkare / varumärke:
- Irwin
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
| Varumärke | Irwin | |
| Produkttyp | Mejselsats | |
| Bladbredd | 25mm | |
| Bladmaterial | Stål | |
| Antal delar | 5 | |
| Mejseltyp | Fasad kant | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Irwin | ||
Produkttyp Mejselsats | ||
Bladbredd 25mm | ||
Bladmaterial Stål | ||
Antal delar 5 | ||
Mejseltyp Fasad kant | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
IRWIN Marples M444 Blue-Chip Bevel Edge Chisels Set
Introducing the professional set of Bevel Edge Chisels from IRWIN. These excellent tools have been made of the highest quality, forged carbon steel for increased edge retention, strength, sharpness and safety of use. The solid one-piece metal blade construction ensures structural integrity and strength. Marples M444 Chisels feature ergonomically designed, specially contoured handles which will withstand all professional application providing maximum control and comfortable grip. Handles will absorb occasional hammer blow but have been designed for use with a mallet or hand. This reliable set of chisels is a perfect choice for professional woodworking application.
Chisels sets are available in three options:
• 3 Pieces Set (1457948) including 13 mm, 19 mm & 25 mm wide chisels
• 4 Pieces Set (1457949) including 6 mm, 13 mm, 19 mm, 25 mm wide chisels
• 5 Pieces Set (1457950) including 6 mm, 10 mm, 13 mm, 19 mm, 25 mm wide chisels
Features and Benefits:
• Ergonomically designed, contoured handle for comfort, precise control and durability
• Fully Forged, one-piece steel blade for structural integrity and long life operation
• Designed for use with mallet or hand but withstand an occasional hammer strike
• Bevelled edges for easier working in tight corners
• Pre-sharpened blade – ready for immediate use
• Specifically made for professional use
• Available in 3,4, or 5 pieces sets
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Are these chisels hardened?
Yes, these Chisels have been forged and made from one-piece of steel for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
Can these chisels be used with a hammer?
Chisels will absorb an occasional hammer blow however they have been designed to be used with mallet or hand.
Relaterade länkar
- Irwin Mejselsats, 25 mm Stål Fasad kant 3 delar
- Irwin Mejselsats Stål Fasad kant 4 delar
- Irwin Mejselsats, 75 mm Stål Fasad kant 6 delar
- Irwin Mejselsats, 1 in Stål Trä 3 delar
- Irwin Mejselsats Stål med hög kolhalt
- Stanley Mejsel, 8 mm Legerat stål Fasad kant 6 delar
- Stanley Mejsel, 20 mm Legerat stål Fasad kant 6 delar
- Stanley Mejsel, 6 mm Legerat stål Fasad kant 6 delar 31 cm