Bahco Mejselsats Härdat stål Trä 3 delar 248 mm

Antal (1 enhet)*

532,22 kr

(exkl. moms)

665,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +532,22 kr

*vägledande pris

RS-artikelnummer:
164-786
Tillv. art.nr:
414-S3-EUR
Tillverkare / varumärke:
Bahco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Bahco

Produkttyp

Mejselsats

Bladmaterial

Härdat stål

Antal delar

3

Mejseltyp

Trä

Längd

248mm

Standarder/godkännanden

ISO 2729

RoHS-status: Undantagen

COO (ursprungsland):
ES

Bahco Chisel Set with Polypropylene Handle - 3 Pcs/Cardboard Box


The Bahco Tools Chisel Set redefines precision and comfort in woodworking. Designed for artisans and DIY enthusiasts alike, the chisels are engineered with high quality, hardened steel blades that retain their sharpness, ensuring clean and accurate cuts. Each chisel features a comfortable polypropylene handle that is not only durable but also ergonomically designed for ease of use during extended tasks. The set of three includes 12 mm, 18 mm, and 25 mm chisels, housed in a sturdy cardboard box for convenient storage. Whether you're sculpting intricate details or performing routine chiselling, this set offers the reliability and precision you need to produce professional grade results.

Includes tip protectors for safe and efficient storage

Varnished blades resist rust prolonging tool life

Designed for use with wooden mallets or palm for versatility

Conveniently packaged in a cardboard box for easy transport

Relaterade länkar