1kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE

Utgått
RS-artikelnummer:
262-957
Tillv. art.nr:
914771 STZ1,0(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

50 – 950V

Secondary Voltage Rating

12 – 1000V

Power Rating

1kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS-status: Undantagen

COO (Country of Origin):
AT
The Eaton Moeller series STZ Control transformer is expertly designed to deliver unmatched reliability and versatility in a compact form. With a robust construction and precision engineering, this 1 kVA transformer is suitable for a range of demanding applications, ensuring optimal performance even in challenging environments. It supports an extensive input voltage range, making it ideal for variable power needs. This transformer is crafted with user safety in mind, featuring reinforced insulation and compliance with multiple certifications, enabling peace of mind when integrating into your electrical systems. The incorporation of separate windings and a variety of connection options allows for flexible installation and operational efficiency. Designed to meet the growing demands of modern electrical utilities, this transformer stands as a testament to advanced technology and reliability, ensuring consistent power supply in critical scenarios.

Fully vacuum-impregnated design enhances durability and reliability
Separate windings offer optimal electrical performance
Reinforced insulation improves safety and efficiency
High ambient operating temperature range ensures adaptability
Built to meet stringent certification standards for global compliance
Designed for both isolating and safety applications
Efficient thermal management facilitates extended operational lifespan
Suitable for UL/CSA branch circuits, ensuring versatility in connection
Compact size enhances installation flexibility in various environments

relaterade länkar