4kVA Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Utgått
RS-artikelnummer:
253-306
Tillv. art.nr:
204998 STN4,0(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

100 – 690 ± 5V

Secondary Voltage Rating

12 – 250V

Power Rating

4kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS-status: Undantagen

COO (Country of Origin):
AT
The Eaton Moeller series STN Control transformer is engineered for efficiency and reliability, making it an ideal choice for diverse electrical applications. With a robust 4 kVA capacity, it boasts a broad input voltage range from 100 to 690V, ensuring compatibility with various systems. The transformer’s dual output voltage options, ranging from 12V to 250V, cater to different operational needs. Its compact dimensions of 225 mm in length, 260 mm in height, and 230 mm in width allow for seamless integration into tight spaces, making it suitable for various installations. Designed with comprehensive compliance to international standards, it guarantees not only superior performance but also peace of mind regarding safety and reliability in operation.

Meets rigorous IEC and UL safety standards
Fully vacuum-impregnated for enhanced durability
Features separate windings to optimise operational efficiency
Designed for a wide ambient operating temperature range
Incorporates easily accessible connection lugs for straightforward installation
Boasts high operational efficiency to minimise energy losses
Reassures with corrosion resistance for use in challenging environments
Provides essential solutions for branch circuit applications
Offers meticulous specifications for thermal stability and heat dissipation

Relaterade länkar