0.63kVA 1 Output Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
253-303
Tillv. art.nr:
204987 STN0,63(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

100 – 690V

Secondary Voltage Rating

12 – 250V

Power Rating

0.63kVA

Number of Outputs

1

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS-status: Undantagen

COO (Country of Origin):
HU
The Eaton Single-phase control transformer STN is engineered for versatility and performance. Offering a power rating of 0.63 kVA, it accommodates a wide range of input voltages from 100 to 690 V. With robust insulation class B, this transformer ensures reliability under varied operational conditions, while fully vacuum-impregnated windings provide enhanced durability.

Optimised ambient temperature range supports various environmental conditions
Efficient performance with a high efficiency rating
Compact dimensions allow for easy integration into existing setups
Compliance with international standards guarantees quality assurance

relaterade länkar