2.5kVA 1 Output Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Utgått
RS-artikelnummer:
252-980
Tillv. art.nr:
204996 STN2,5(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

100 – 690 ± 5V

Secondary Voltage Rating

12 – 250V

Power Rating

2.5kVA

Number of Outputs

1

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS-status: Undantagen

COO (Country of Origin):
AT
The Eaton Moeller series STN Control transformer is engineered for optimal performance in demanding environments. With a robust design tailored for single-phase applications, this transformer excels in delivering reliable power conversion. It accommodates a wide input voltage range from 100 to 690 V, with an impressive output voltage capability of up to 250 V. Its compact form factor, measuring just 185 mm in depth, 260 mm in height, and 230 mm in width, makes it a perfect fit for various installation environments. The transformer not only meets essential safety and compliance standards, including CE and UL certifications, but also provides excellent thermal stability with its fully vacuum-impregnated design. The transformer’s features, such as an insulation class rating of B, ensure heightened durability and efficiency in operation, making it indispensable for branch circuits and sensitive electrical applications.

Designed for operational efficiency with minimal no-load losses
Incorporates separate windings for enhanced performance
Designed with a high-efficiency rating of 95%, reducing energy consumption
Offers a wide ambient operating temperature range for versatile applications
Meets stringent electrical safety standards, assuring reliable operation
Equipped with connection lugs, supporting ease of installation
Ideal for use in various control applications requiring robust performance

relaterade länkar