0.16kVA Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Utgått
RS-artikelnummer:
252-855
Tillv. art.nr:
204944 STN0,16(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

100 – 690V

Secondary Voltage Rating

12 – 250V

Power Rating

0.16kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

COO (Country of Origin):
AT
The Eaton STN control transformer is a robust and versatile solution designed to meet the needs of modern applications. This single-phase control transformer delivers reliable performance with a rated power of 0.16 kVA, making it ideal for a variety of branch circuit applications. The transformer operates efficiently within a broad voltage range, providing an input voltage of 100 to 690 V and an output voltage flexibility from 12 V to 250 V.

Efficient energy performance helps reduce operational costs
Fully vacuum impregnated windings provide superior insulation and durability
Separate windings design improves voltage regulation and performance
Connection lug system supports easy and secure electrical connections
100% duty factor capability guarantees continuous operation without overheating

relaterade länkar