0.06kVA Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Utgått
RS-artikelnummer:
252-852
Tillv. art.nr:
204938 STN0,06(*/*)
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Primary Voltage Rating

100 – 690V

Secondary Voltage Rating

12 – 250V

Power Rating

0.06kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

COO (Country of Origin):
AT
The Eaton STN Control transformer is expertly designed to meet the demands of modern electrical systems. Offering a compact solution with a power rating of just 0.06 kVA, this transformer is a perfect fit for applications requiring reliable, efficient energy conversion. Its broad input voltage range of 100 to 690 ± 5 % V and adjustable output voltage from 12 to 250 V makes it a versatile choice for various operational environments.

Designed for high efficiency
Robust insulation class B for reliable heat management
Certified for compliance with international standards ensuring peace of mind
Suitable for branch circuits
Capability to operate in extreme temperature conditions for broader application use

relaterade länkar