Makita 1910V6-4 100mm Chainsaw Chain for use with DUC101, UC100D

Antal (1 enhet)*

379,46 kr

(exkl. moms)

474,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 9 enhet(er) är redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +379,46 kr

*vägledande pris

RS-artikelnummer:
267-8349
Tillv. art.nr:
1910V6-4
Tillverkare / varumärke:
Makita
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Makita

Chainsaw Bar Size

100mm

Number of Drive Links

26

Model Number

DUC101, UC100D

RoHS-status: Undantagen

COO (Country of Origin):
CN

Makita Chainsaw Chain, 100mm Chainsaw Bar size, 26 Drive Links - 1910V6-4


This chainsaw chain is an essential component for enhancing the performance of your pruning tasks. Designed specifically for compatibility with DUC101 and UC100D cordless saws, this high-quality chainsaw chain offers a bar size of 100mm. It features 26 drive links for efficient cutting and precision.

Features & Benefits


• High-quality chainsaw chain ensures strong durability and longevity
• Compatible with DUC101 and UC100D cordless saws for seamless integration
• Chain division of 0.325inch promotes smoother cutting action
• Simple to replace and install, minimising downtime

Applications


• Used with DUC101 cordless pruning saws for precise cutting
• Ideal for trimming branches and light woodwork tasks
• Compatible with UC100D for a variety of gardening
• Suitable for both professional and home gardening needs

How does the chainsaw chain size influence its performance?


The 100mm length provides agility for detailed cutting while maintaining sufficient power for various tasks. A properly sized chain helps prevent binding and ensures smoother operation, enhancing both efficiency and safety.

What maintenance is required for this chainsaw chain?


Regular sharpening of the teeth is recommended to maintain optimal cutting performance. Additionally, ensure that the chain is adequately lubricated and inspected for any signs of wear or damage following use.

How does the chain gauge affect the overall cutting efficiency?


A 1.1mm gauge provides enhanced stability and strength during operation. A correct gauge ensures a proper fit on the guide bar, minimising movement and maintaining cutting efficiency that directly affects performance.

relaterade länkar