Makita UC025G 35cm Battery Chainsaw

Antal (1 enhet)*

5 330,86 kr

(exkl. moms)

6 663,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 330,86 kr

*vägledande pris

RS-artikelnummer:
199-017
Tillv. art.nr:
UC025GZ
Tillverkare / varumärke:
Makita
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Makita

Power Type

Battery

Battery Voltage

40V

Bar Length

35cm

Series

UC025G

COO (Country of Origin):
CN

Makita UC025G Series Chainsaw, 40V Battery Voltage, 35cm Bar Length - UC025GZ


This is a cordless chainsaw designed for efficient cutting tasks. Powered by a robust 40Vmax XGT lithium-ion battery, it achieves performance comparable to traditional 35cc class engine chainsaws. The chainsaw features a 35 cm bar length and a maximum chain speed of 25.5 m/s, making it a powerful addition to any toolkit.

Features & Benefits


• Ergonomic soft grip handle enhances user comfort during operation
• eXtreme Protection Technology ensures dust and water resistance
• Large oil filling port simplifies bar oil checks and additions
• Automatic chain lubrication promotes consistent cutting performance
• Lightweight design balances power and ease of use
• Brushless motor reduces maintenance and increases efficiency

Applications


• Ideal for trimming branches in residential gardens
• Suitable for cutting firewood efficiently
• Useful for professional landscaping and forestry tasks

How does the dust and water resistance benefit performance?


The eXtreme Protection Technology keeps the chainsaw operational in challenging weather, extending its usability and lifespan in adverse conditions.

What advantages does the automatic chain lubrication system provide?


The adjustable automatic chain lubrication ensures the chain operates smoothly and reduces wear, which means longer periods between maintenance checks and less downtime during use.

How does the ergonomic design contribute to usability?


The soft grip handle offers comfort during extended use, minimising hand fatigue and allowing for more precise control while working on various tasks.

What safety features are included to prevent accidental start-up?


The main power switch has an auto power-off function, significantly reducing the risk of unintentional activation when the chainsaw is not in use.

What maintenance considerations should be noted for this chainsaw?


With a brushless motor, it requires less frequent maintenance than standard motors, freeing up time for more cutting tasks while the large oil tank ensures the chain remains lubricated during operation.

relaterade länkar