ABUS Security-Center CCTV-videoinspelare 2304 x 1296 pixlar

Antal (1 enhet)*

2 316,17 kr

(exkl. moms)

2 895,21 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +2 316,17 kr

*vägledande pris

RS-artikelnummer:
194-184
Tillv. art.nr:
PPDF17620
Tillverkare / varumärke:
ABUS Security-Center
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABUS Security-Center

Serie

PPDF

Produkttyp

CCTV-videoinspelare

Skärmupplösning

2304 x 1296 pixlar

Antal kanaler

4

Bildfrekvens

15fps

Hårddisk

Extern

Standarder/godkännanden

No

The ABUS Security Center Security Camera performs its job without internet/Wi Fi, without an app and without a smartphone, all it needs is power. The video data and settings are securely encrypted and quickly transmitted wirelessly between the security camera and the monitor of the basic set. Commissioning the additional camera is just as easy as with the basic set. A total of up to 4 cameras can be easily operated with one monitor; if needed, the screen displays all live images from the cameras simultaneously.

Extension for the ABUS EasyLook BasicSet

Very easy to use

Clear night vision in black and white

Relaterade länkar