Guitel Hervieu Braked Swivel Castor Wheel, 300kg Capacity, 125mm Wheel
- RS-artikelnummer:
- 829-3180
- Tillv. art.nr:
- 374051
- Tillverkare / varumärke:
- Guitel Hervieu
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
861,47 kr
(exkl. moms)
1 076,84 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 861,47 kr |
5 - 9 | 837,52 kr |
10 + | 814,89 kr |
- RS-artikelnummer:
- 829-3180
- Tillv. art.nr:
- 374051
- Tillverkare / varumärke:
- Guitel Hervieu
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Green Elastic Rubber Tyre - Non marking, Polyamide Hub, Heavy Duty
Fortainer heavy duty castors from Guitel. Manufactured from thick zinc plated pressed steel for rigidity and high corrosion resistance. The swivel head uses two rows of treated steel balls lubricated and protected by a seal for smooth trouble free operation. These castors are fitted with Guitels Resilex P wheels which give the user the manoeuvrability and low rolling resistance of a hard wheel with the advantages of rubber wheels.
Non marking green rubber wheel
Quiet operation
Double action brake works on wheel and swivel
Easy to operate brake
Roller Bearing wheel
Zinc plated
400 daN Load
Plate fitting
Quiet operation
Double action brake works on wheel and swivel
Easy to operate brake
Roller Bearing wheel
Zinc plated
400 daN Load
Plate fitting
Specifikationer
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 300kg |
Mounting Type | Plate |
Includes Brake | Yes |
Overall Height | 165mm |
Wheel Width | 40mm |
Rotation | Braked Swivel |
Tyre Material | Rubber |
Housing Material | Galvanised Steel |
Fixing Centres | 105 x 80mm |
Fixing Plate Dimensions | 135 x 110mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 11mm |
Weight Class | Heavy Duty |
Hub Bearing Type | Roller Bearing |
Hub Material | Steel |